RS Better World

RS PRO Polyamide Green Trolley Wheel, 300 kg

Image representative of range

Subtotal (1 unit)*

€5.88

(exc. VAT)

€7.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-361
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

125mm

Product Type

Trolley Wheel

Wheel Width

40mm

Hard/Soft

Hard

Load Capacity

300kg

Hub Bearing Type

Plain Bore

Hardness

Shore D 82

Material

Polyamide

Colour

Green

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO trolley wheels offer robust solutions for high-load applications on hard surfaces. Designed for seamless movement, these wheels are Ideal for industrial settings requiring durability and low rolling resistance.

High load capacity for efficient handling

Smooth movement reduces effort during transport

Durable design ensures long-lasting performance

Non-marking material prevents damage to floors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy