RS Better World

RS PRO Polyamide Green Trolley Wheel, 150 kg

Image representative of range

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-359
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley Wheel

Wheel Diameter

80mm

Wheel Width

30mm

Hard/Soft

Hard

Load Capacity

150kg

Hub Bearing Type

Plain Bore

Hardness

Shore D 82

Material

Polyamide

Colour

Green

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

COO (Country of Origin):
IT
The RS PRO trolley wheel is a robust solution designed for high-load applications, Ideal for use on hard surfaces such as concrete and steel, ensuring low rolling resistance for effortless handling.

High load capacity for various industrial needs

Smooth, low-effort movement enhances user experience

Durable and abrasion-resistant materials ensure longevity

Non-marking design protects hard floor surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy