RS Better World
RS PRO Polyamide Green Trolley Wheel, 400 kg
- RS Stock No.:
- 885-368
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 885-368
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 150mm | |
| Wheel Width | 40mm | |
| Hard/Soft | Hard | |
| Load Capacity | 400kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Polyamide | |
| Hardness | Shore D 82 | |
| Colour | Green | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 150mm | ||
Wheel Width 40mm | ||
Hard/Soft Hard | ||
Load Capacity 400kg | ||
Hub Bearing Type Ball Bearing | ||
Material Polyamide | ||
Hardness Shore D 82 | ||
Colour Green | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel is a robust mobility solution designed for heavy-duty industrial applications, ensuring efficient handling on hard surfaces such as concrete and steel.
High load capacity accommodates various heavy items
Smooth, low-effort movement enhances user experience
Durable and abrasion-resistant material ensures longevity
Non-marking feature protects hard surfaces from damage
Related links
- RS PRO Polyamide Green Trolley Wheel, 400 kg
- RS PRO Polyamide Green Trolley Wheel, 550 kg
- RS PRO Polyamide Green Trolley Wheel, 175 kg
- RS PRO Polyamide Green Trolley Wheel, 150 kg
- RS PRO Polyamide Green Trolley Wheel, 300 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- LAG White Polyamide Trolley Wheel, 400 kg
- RS PRO Blue Rubber Trolley Wheel, 400 kg
