Guitel Hervieu Steel Grey, Yellow Trolley Wheel, 600 kg
- RS Stock No.:
- 239-1395
- Mfr. Part No.:
- 23-062-075B20
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€39.16
(exc. VAT)
€48.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.16 |
*price indicative
- RS Stock No.:
- 239-1395
- Mfr. Part No.:
- 23-062-075B20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 75mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 62mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 600kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | A 93 Shore | |
| Material | Steel | |
| Colour | Grey, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 75mm | ||
Product Type Trolley Wheel | ||
Wheel Width 62mm | ||
Bore Diameter 20mm | ||
Load Capacity 600kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness A 93 Shore | ||
Material Steel | ||
Colour Grey, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu polyurethane-tyre wheel has symmetrical hub with shielded ball bearings. It has high degree of resistance to abrasion.
Smooth and quiet ride
Long term service
