Guitel Hervieu Cast Iron Yellow, Grey Trolley Wheel, 230 kg
- RS Stock No.:
- 239-1398
- Mfr. Part No.:
- 23-412-100R12
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 239-1398
- Mfr. Part No.:
- 23-412-100R12
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 29mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 230kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | A 93 Shore | |
| Material | Cast Iron | |
| Colour | Yellow, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 29mm | ||
Bore Diameter 12mm | ||
Load Capacity 230kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness A 93 Shore | ||
Material Cast Iron | ||
Colour Yellow, Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu polyurethane-tyre wheel has symmetrical hub with roller bearing. Provides high degree of resistance to abrasion, wear, hydrocarbons and metal shavings.
Cast iron body
Smooth and quiet ride
Long term service
Related links
- Guitel Hervieu Cast Iron Yellow 280 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Cast Iron Grey 160 kg
- Guitel Hervieu Steel Yellow 300 kg
- Guitel Hervieu Trolley Wheel, 230 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Fixed Castor Wheel 100 mm Wheel, Steel
- Guitel Hervieu Rubber Blue Trolley Wheel, 150 kg
