Guitel Hervieu Black Rubber Trolley Wheel, 150 kg

Subtotal (1 unit)*

€23.38

(exc. VAT)

€28.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.38

*price indicative

RS Stock No.:
243-0358
Mfr. Part No.:
3588120
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

260mm

Product Type

Trolley Wheel

Wheel Width

85mm

Bore Diameter

20mm

Load Capacity

150kg

Tyre Material

Rubber

Hub Material

Polypropylene

Hub Bearing Type

Roller Bearing

Bore Length

75mm

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Point M is a inflatable pneumatic wheel. This wheel have flexible material handling for very uneven surfaces. This wheel can be used for gardening equipment, small trailers, compressors and use on agricultural land.

150 Kg load capacity

260 mm wheel diameter

Smooth and quiet with a good rolling coefficient

Absorbs shocks and vibrations

Good abrasion resistance

For various floors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy