Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- RS Stock No.:
- 760-956
- Mfr. Part No.:
- 7421662000
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.91 |
*price indicative
- RS Stock No.:
- 760-956
- Mfr. Part No.:
- 7421662000
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 42mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 82 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 42mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 150kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 82 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for quiet materials handling, providing robust performance on industrial floors. Ideal for trolleys in warehouse and factory settings.
Wheel diameter of 160 mm for stable load distribution
Equipped with a roller bearing hub type for smooth movement
Constructed with riveted steel plates
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
