Bahco 6 Steel Trolley, 30 kg Load
- RS Stock No.:
- 171-832
- Mfr. Part No.:
- 1472K6RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,176.64
(exc. VAT)
€1,447.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,176.64 |
*price indicative
- RS Stock No.:
- 171-832
- Mfr. Part No.:
- 1472K6RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 952mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 952mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K6RED
This heavy-duty trolley is a versatile solution designed for the storage and organisation of tools. With an impressive load capacity of 600kg, the trolley features a robust steel platform with dimensions of 952mm x 510mm x 782mm. The solid construction and multi-level design make it an ideal choice for various industrial applications.
Features & Benefits
• Dual-walled steel case construction enhances durability
• Fully opening drawers with ball-bearing slides support up to 30kg
• Rubber wheels provide stability and easy manoeuvrability
• Perforated side panels allow custom accessory attachment
• Secure round locking system deters theft
• Scratch-resistant powder coating protects against rust and wear
Applications
• Ideal for tool storage in workshops or garages
• Used for organising equipment in the electronics and automation sectors
• Suitable for mechanical and electrical maintenance tasks
• Provides secure storage for tools on construction sites
What makes the drawer design suitable for heavy tools?
The drawers are designed to fully open with ball-bearing slides that ensure ease of access and a smooth glide. Each drawer can hold up to 30kg, making them suitable for even the heaviest tools.
How do the wheels enhance manoeuvrability on different surfaces?
The rubber wheels are engineered for stability, allowing the trolley to be easily moved across uneven surfaces without compromising balance. This feature is particularly beneficial in environments such as construction sites.
What precautions are taken to safeguard the contents from external damage?
The trolley features shock-absorbing corner bumpers that minimise impact damage to both the trolley and surrounding objects, ensuring that tools remain safe and secure even during transport.
Can the trolley accommodate additional accessories?
Yes, the perforated side panels allow the user to attach various Xpand accessories for enhanced functionality and customised storage solutions.
How does the trolley's finish contribute to its longevity?
A scratch-resistant powder coating on both the inside and outside helps to prevent rust and wear, ensuring that the trolley remains in good condition even after extensive use.
Related links
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 6 Steel Noiseless Trolley, 30 kg Load
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
