Bahco 5 Steel Trolley, 543 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 172-093
- Mfr. Part No.:
- 1472K5RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,103.78
(exc. VAT)
€1,357.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.78 |
*price indicative
- RS Stock No.:
- 172-093
- Mfr. Part No.:
- 1472K5RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 5 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 782mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 5 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 782mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K5RED
This trolley is designed for industrial settings, providing robust transport and organisation for tools and equipment. Measuring 952 x 510 x 782mm, this heavy-duty tool trolley is constructed from solid steel, ensuring durability and stability under a load capacity of 600kg. The unit features five fully-opening drawers, making access straightforward for users in various sectors, including automation and mechanical engineering.
Features & Benefits
• Heavy-duty construction with a dual-walled steel case
• Ball-bearing sliders enable smooth drawer operation
• Rubber wheels enhance stability on uneven surfaces
• Perforated side panels allow for accessory integration
• Secure locking system protects contents from theft
• Scratch-resistant coating resists rust and environmental damage
Applications
• Utilised for storing tools in workshops
• Suitable for mechanics and service technicians
• Ideal for electrical and electronic assembly environments
• Enhanced organisation for warehouses and job sites
What is the maximum drawer capacity for this trolley?
Each drawer can hold up to 30kg, providing ample weight support for tools and equipment essential for heavy-duty tasks.
How does the design of this trolley improve stability?
The trolley features rubber wheels, ensuring it remains stable and easy to manoeuvre, even on uneven surfaces commonly found in industrial settings.
What advantages do the perforated side panels offer?
These panels allow users to customise their trolley with Xpand accessories, enhancing its versatility for various tool storage needs.
How does the round locking system contribute to security?
The robust locking system safeguards the contents, making it difficult for unauthorised individuals to access the tools stored in the trolley.
Can this trolley withstand impacts?
Yes, the dual-walled design protects the drawers by ensuring they remain functional even after collisions, minimising disruption during operations.
Related links
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
