Bahco 7 Steel Trolley, 30 kg Load
- RS Stock No.:
- 192-559
- Mfr. Part No.:
- LARGE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€4,004.92
(exc. VAT)
€4,926.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,004.92 |
*price indicative
- RS Stock No.:
- 192-559
- Mfr. Part No.:
- LARGE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 952mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 782mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 952mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 782mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Trolley General Purpose Toolkit - 346 Pcs
The Bahco Tools Tool Trolley is designed for the professional tradesperson seeking durability and functionality. With seven spacious drawers and a robust dual-walled construction, it ensures your tools are secure and easy to access. The inclusion of perforated side panels allows for seamless integration of various Xpand accessories, making it easy to customise your setup to suit specific tasks. The FF1ASET-LARGE foam assortment within the trolley ensures that your tools are not only organised but also shielded from potential damage, allowing you to focus on what matters most.
Rubber wheels offer superior stability and ease of movement even on uneven surfaces
Shock protection corner bumpers significantly reduce the risk of injuries
Scratch-proof exterior coating ensures longevity and a pristine appearance
Related links
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 30 kg Load
- Bahco 7 Steel Trolley 30 kg Load, 543 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 6 Steel Trolley, 30 kg Load
