Bahco 6 Steel Trolley, 30 kg Load
- RS Stock No.:
- 171-905
- Mfr. Part No.:
- 1472K6BLUE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,176.64
(exc. VAT)
€1,447.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,176.64 |
*price indicative
- RS Stock No.:
- 171-905
- Mfr. Part No.:
- 1472K6BLUE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 782mm Platform Length - 1472K6BLUE
This heavy-duty trolley serves as a robust storage solution for tools and equipment. With dimensions of 952mm x 510mm x 782mm, it features a solid steel dual-walled case and six fully opening drawers designed for heavy loads. The trolley is specifically engineered to manoeuvre easily in diverse environments.
Features & Benefits
• Six heavy-duty drawers with a 30 kg capacity each
• Smooth ball-bearing sliders ensure effortless drawer operation
• Rubber wheels provide stability on uneven surfaces
• Perforated side panels allow for accessory attachments
• Scratchproof powder coating protects against wear and rust
• Shock-absorbing corner bumpers minimise damage risks
Applications
• Ideal for workshops needing organised tool storage
• Suitable for industrial environments requiring a transport trolley
• Effective for equipment storage and transport in mechanical sectors
• Utilised in electrical and electronic for easy access to tools
What is the load capacity for the trolleys drawers?
Each drawer can support a maximum weight of 30 kg, catering to heavy tools and equipment.
How does the trolley handle rough terrain?
The trolley features rubber wheels that excel in stability and grip, making it ideal for manoeuvring over irregular surfaces.
Can additional storage solutions be added to the trolley?
Yes, the perforated side panels are designed to accommodate various Xpand accessories for enhanced storage flexibility.
What safety features does the trolley include?
The integrated corner bumpers help protect both the trolley and surrounding objects from accidental impacts.
How does the construction of the trolley improve longevity?
The dual-walled steel case construction enhances durability, ensuring the drawers remain functional even after collisions.
Related links
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 6 Steel Noiseless Trolley, 30 kg Load
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
