SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- RS Stock No.:
- 313-229
- Mfr. Part No.:
- ARCA-PUMP-BARREL-50-S.TROLLEY
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€517.97
(exc. VAT)
€637.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.97 |
*price indicative
- RS Stock No.:
- 313-229
- Mfr. Part No.:
- ARCA-PUMP-BARREL-50-S.TROLLEY
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 60kg | |
| Weight Class | 13.6 kg | |
| Frame Material | Steel | |
| Overall Length | 545mm | |
| Wheel Diameter | 150mm | |
| Overall Height | 910mm | |
| Overall Width | 640mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 60kg | ||
Weight Class 13.6 kg | ||
Frame Material Steel | ||
Overall Length 545mm | ||
Wheel Diameter 150mm | ||
Overall Height 910mm | ||
Overall Width 640mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Trolley, 60kg Load Capacity, 910mm Overall Height - ARCA-PUMP-BARREL-50-S.TROLLEY
This trolley is a mobile handling aid designed to transport drums and pump barrels within industrial settings. It features a robust steel construction and is configured to move equipment smoothly on swivel wheels, making it suitable for workshop and warehouse use where mobility and controlled handling are required.
Features and Benefits:
• 60kg rated carrying capability supports common drum loads
• Steel frame provides structural durability for frequent use
• 150mm swivel wheels enable smooth directional changes
• 13.6kg weight class keeps unit manageable for operators
• 640mm overall width offers stable support during transit
• Steel frame provides structural durability for frequent use
• 150mm swivel wheels enable smooth directional changes
• 13.6kg weight class keeps unit manageable for operators
• 640mm overall width offers stable support during transit
Applications
• Suitable for moving barrel pumps and dispensing equipment
• Ideal for maintenance bays in automation and electrical facilities
• Used for transporting small drums across assembly floors
• Can be used for repositioning components in mechanical workshops
• Ideal for maintenance bays in automation and electrical facilities
• Used for transporting small drums across assembly floors
• Can be used for repositioning components in mechanical workshops
How Compact is it for storage when not in use?
The unit has an overall height of 910mm and an overall length of 545mm, allowing it to be stored in constrained spaces or under workbenches.
What wheel characteristics should be expected on varied floor surfaces?
The 150mm diameter swivel wheels provide manoeuvrability on typical workshop and warehouse floors, assisting in smooth turns and directional control.
How does the construction affect service handling?
The steel frame gives the trolley sufficient rigidity to withstand routine handling stresses encountered during regular equipment transfers.
What operator considerations relate to the trolley's mass?
With a weight class of 13.6kg, the trolley remains portable for a single technician while maintaining structural heft for stable load carriage.
Related links
- SCHAEFFLER Steel Trolley, 60 kg Load
- STAHLWILLE 5 Polypropylene Swivel Trolley, 60 kg Load
- SCHAEFFLER, 50kg
- SCHAEFFLER Connector Extension for use with Connector Extension Drum
- SCHAEFFLER Dust Cover Bin Lid
- Bott Steel Swivel Trolley, 200 kg Load
- SAM 2 Steel Swivel Trolley, 90 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
