Bott Steel Swivel Trolley, 200 kg Load
- RS Stock No.:
- 658-848
- Mfr. Part No.:
- 16917170.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€442.88
(exc. VAT)
€544.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.88 |
*price indicative
- RS Stock No.:
- 658-848
- Mfr. Part No.:
- 16917170.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Load Capacity | 200kg | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Load Capacity 200kg | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley is a robust and versatile solution designed for efficient transport and storage. Constructed from durable steel, this trolley is built to withstand the rigours of daily use, making it ideal for workshops and industrial environments. It features an integral handle and a set of 100mm diameter castors, ensuring ease of manoeuvrability. This trolley accommodates six panels and is finished in a striking powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, combining functionality with a modern aesthetic. With generous dimensions of 1000mm in width, 550mm in depth, and 1250mm in height, its the perfect companion for organising your workspace while maintaining a clean and professional look.
Robust steel construction ensures long lasting durability
Integral handle allows for easy grip and control while moving
100mm diameter castors facilitate smooth movement across various surfaces
Capable of holding six panels for enhanced storage and transport efficiency
Attractive powder coated finish in light grey and gentian blue for a modern appearance
Dimensions make it suitable for tight spaces without sacrificing storage capacity
Ideal for both industrial applications and workshop environments
Related links
- Bott Steel Swivel Trolley, 200 kg Load
- FIMM Stainless Steel Trolley, 200 kg Load
- Bott Steel Swivel Trolley
- FIMM Folding Trolley Stainless Steel Platform Trolley 1930 mm 990mm, 580 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 2 Steel Swivel Trolley, 90 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
