STAHLWILLE 5 Polypropylene Swivel Trolley, 60 kg Load
- RS Stock No.:
- 268-4304
- Mfr. Part No.:
- 81091304
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€975.59
(exc. VAT)
€1,199.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €975.59 |
*price indicative
- RS Stock No.:
- 268-4304
- Mfr. Part No.:
- 81091304
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Load Capacity | 60kg | |
| Number of Shelves | 5 | |
| Foldable | Yes | |
| Frame Material | Polypropylene | |
| Wheel Material | Polypropylene | |
| Overall Length | 381mm | |
| Overall Height | 455mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Overall Width | 581mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Load Capacity 60kg | ||
Number of Shelves 5 | ||
Foldable Yes | ||
Frame Material Polypropylene | ||
Wheel Material Polypropylene | ||
Overall Length 381mm | ||
Overall Height 455mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Overall Width 581mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Stahlwille Trolley, 60kg Load Capacity, 5 Shelves - 81091304
This trolley is a foldable service trolley designed for organised transport and storage in industrial environments. Constructed with a polypropylene frame and fitted with swivel polypropylene wheels, it supports medium-duty loads while offering Compact portability and easy stowage for workshop and production-floor use.
Features and Benefits:
• Five shelves provide organised component and tool segregation
• 60 kg load capacity enables secure movement of moderate-weight items
• Foldable design reduces footprint for convenient storage
• Wheel swivel action permits tight-turn manoeuvrability in aisles
• Conforms to ANSI/ESD S20.20:2021 for electrostatic control
• 60 kg load capacity enables secure movement of moderate-weight items
• Foldable design reduces footprint for convenient storage
• Wheel swivel action permits tight-turn manoeuvrability in aisles
• Conforms to ANSI/ESD S20.20:2021 for electrostatic control
Applications
• Suitable for electronics assembly lines requiring ESD control
• Ideal for maintenance rounds transporting spare parts
• Used for electrical panel servicing with organised shelving
• Can be used for mechanical workshop tool distribution
• Suitable for automation test benches needing portable storage
• Ideal for maintenance rounds transporting spare parts
• Used for electrical panel servicing with organised shelving
• Can be used for mechanical workshop tool distribution
• Suitable for automation test benches needing portable storage
What materials contribute to the trolleys electrical safety properties?
The structural components and wheels are MADE from polypropylene, a material compatible with electrostatic control measures when combined with appropriate workplace grounding and procedures.
How Compact is it when stored and how does that aid workflow?
The foldable configuration permits significantly reduced storage volume, allowing it to be kept close to workstations and minimising transit time between tasks.
What handling characteristics can I expect on the production floor?
Swivel wheels deliver responsive directional changes and smooth repositioning across typical workshop surfaces, aiding precise placement beside benches and machines.
How many organised storage levels are available for parts segregation?
There are five shelving levels, enabling systematic separation of components, tools and consumables for Rapid access during operations.
Related links
- STAHLWILLE 5 Polypropylene Swivel Trolley, 60 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SCHAEFFLER Steel Trolley, 60 kg Load
- Facom 3 Polypropylene Swivel Trolley 560 mm
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- RS PRO 2 Aluminium Rubber Trolley 60 kg Load, 470 mm
- STAHLWILLE 6 Welded Stainless Steel Tray Swivel Trolley 500 kg Load, 351 mm
- Durable Polypropylene Swivel Castor Trolley, 100 kg Load
