FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 500 kg Load, 600 mm
- RS Stock No.:
- 717-723
- Mfr. Part No.:
- 806724513
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€414.16
(exc. VAT)
€509.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.16 |
*price indicative
- RS Stock No.:
- 717-723
- Mfr. Part No.:
- 806724513
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Platform Material | Wood | |
| Load Capacity | 500kg | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.04m | |
| Wheel Diameter | 160mm | |
| Overall Height | 930mm | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 640mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Platform Material Wood | ||
Load Capacity 500kg | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.04m | ||
Wheel Diameter 160mm | ||
Overall Height 930mm | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 640mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Side panel trolley designed to adapt to diverse handling needs while ensuring strength and reliability. Built for intensive use, it combines a reinforced tubular frame with a recessed platform for long-lasting durability. With ergonomic features and Advanced wheel technology, it provides smooth and safe performance in professional environments.
35 x 20 mm tubular frame with reinforcements under the platform
Backrest attached to the platform by 3 fixing points ensuring longevity of the assembly
Tubular cladding secures loads during transport
Usable side panel height of 705 mm
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
