FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 500 kg Load, 600 mm
- RS Stock No.:
- 717-726
- Mfr. Part No.:
- 806724545
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€543.86
(exc. VAT)
€668.95
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €543.86 |
*price indicative
- RS Stock No.:
- 717-726
- Mfr. Part No.:
- 806724545
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Wood | |
| Load Capacity | 500kg | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.225m | |
| Wheel Material | TPE | |
| Wheel Diameter | 160mm | |
| Overall Height | 980mm | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 640mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Wood | ||
Load Capacity 500kg | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.225m | ||
Wheel Material TPE | ||
Wheel Diameter 160mm | ||
Overall Height 980mm | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 640mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Modular Wire Mesh Trolley is engineered for transporting and storing bulk loads with maximum efficiency. Its recessed platform and reinforced supports enhance stability, while the three-point fixed backrest ensures long-term durability. Designed for intensive use, it combines strength with ergonomic features, making it reliable in demanding environments.
Tubular frame measuring 35 to 20 mm with reinforced under platform supports
Side panels that slide into guides for added stability
Mesh cladding with spacing of 50 to 50 mm suitable for bulk load transport
Handle constructed from tubing with a diameter of 28 mm for ergonomic comfort
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
