FIMM Aluminium Trolley, 380 mm, 70 kg Load, 280 mm
- RS Stock No.:
- 717-741
- Mfr. Part No.:
- 815007144
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€88.45
(exc. VAT)
€108.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.45 |
*price indicative
- RS Stock No.:
- 717-741
- Mfr. Part No.:
- 815007144
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 70kg | |
| Foldable | Yes | |
| Frame Material | Aluminium | |
| Overall Length | 400mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 1m | |
| Platform Length | 380mm | |
| Platform Width | 280mm | |
| Overall Width | 395mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 70kg | ||
Foldable Yes | ||
Frame Material Aluminium | ||
Overall Length 400mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 1m | ||
Platform Length 380mm | ||
Platform Width 280mm | ||
Overall Width 395mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The FIMM Folding Aluminum Hand Truck 70 kg is an ultra-light solution designed for everyday handling tasks where portability and convenience are key. Its Compact build makes it easy to store and transport, while the retractable handle ensures comfortable use. Offering excellent Value for money, it is Ideal for quick deliveries and light-duty applications.
Load capacity of 70 kg suitable for light handling tasks
Folding flap combined with retractable handle for practical operation
Wheels that fold automatically for Compact storage and easy transport
Related links
- FIMM Aluminium Trolley 125 kg Load, 320 mm
- FIMM Aluminium Trolley 250 kg Load, 450 mm
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 500 mm, 70 kg Load
- Manorga Grey 1 Shelf Sheet Steel Extension Bay 600 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 500 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 400 mm, 70 kg Load
- Manorga Grey 5 Shelf Sheet Steel Extension Bay 500 mm, 70 kg Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
