EUROSTAT 2 Chrome Plated Metal Swivel Trolley, 610 mm, 200 kg Load, 910 mm
- RS Stock No.:
- 265-8678
- Mfr. Part No.:
- 40-010-0005
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€300.86
(exc. VAT)
€370.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.86 |
*price indicative
- RS Stock No.:
- 265-8678
- Mfr. Part No.:
- 40-010-0005
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Material | Wired Shelves | |
| Number of Shelves | 2 | |
| Frame Material | Chrome Plated Metal | |
| Overall Length | 610mm | |
| Wheel Diameter | 6.3mm | |
| Overall Height | 1.03m | |
| Platform Length | 610mm | |
| Platform Width | 910mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 200kg | ||
Platform Material Wired Shelves | ||
Number of Shelves 2 | ||
Frame Material Chrome Plated Metal | ||
Overall Length 610mm | ||
Wheel Diameter 6.3mm | ||
Overall Height 1.03m | ||
Platform Length 610mm | ||
Platform Width 910mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The EUROSTAT standard trolley is manoeuvrable utility trolley for internal transport inside the EPA.
Raw material is chrome plated metal
Related links
- RS PRO 2 Chrome Plated Steel 2 Fixed + 2 Swivel Trolley 120 kg Load, 650 mm
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- RS PRO 3 Stainless Steel Non-Marking 610 mm 410 mm
- Facom 6 Plastic 560 mm 560 mm
- EUROSTAT Chrome 4 Shelf Chrome Plated Metal Shelving Unit 1.82 m, 500 kg Load
- RS PRO 3 Metal Rubber Trolley 250 kg Load, 605 mm
- Facom 1 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- Bott Steel Swivel Trolley, 200 kg Load
