Facom 6 Plastic, Metal Swivel Trolley, 560 mm, 30 kg Load, 560 mm
- RS Stock No.:
- 234-9533
- Mfr. Part No.:
- ROLL.6NM3ASPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€920.54
(exc. VAT)
€1,132.26
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €920.54 |
*price indicative
- RS Stock No.:
- 234-9533
- Mfr. Part No.:
- ROLL.6NM3ASPF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Plastic, Metal | |
| Platform Length | 560mm | |
| Platform Width | 560mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Plastic, Metal | ||
Platform Length 560mm | ||
Platform Width 560mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom roll tool trolley which contains six drawers with larger work surface area of 560 x 460 mm. It is of black colour.
Lock on the front
Renewed drawers with secure locking
Bi material handle on both sides
Related links
- Facom 6 Metal 969 mm 560 mm
- RS PRO 3 Steel Tyred Trolley 80 kg Load, 445 mm
- Facom 4 Swivel Trolley 560 mm
- Facom 3 Polypropylene Swivel Trolley 560 mm
- Facom 1 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- EUROSTAT 2 Chrome Plated Metal Swivel Trolley 200 kg Load, 910 mm
- FIMM Trolley 500 kg Load, 300 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
