Facom 1 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- RS Stock No.:
- 235-7559
- Mfr. Part No.:
- 2703
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,205.88
(exc. VAT)
€1,483.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.88 |
*price indicative
- RS Stock No.:
- 235-7559
- Mfr. Part No.:
- 2703
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Product Type | Trolley | |
| Platform Material | Steel | |
| Load Capacity | 500kg | |
| Number of Shelves | 1 | |
| Weight Class | Heavy Duty | |
| Foldable | No | |
| Frame Material | Metal | |
| Overall Length | 1.092m | |
| Wheel Material | Rubber | |
| Wheel Diameter | 160mm | |
| Overall Height | 903mm | |
| Overall Width | 617mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Product Type Trolley | ||
Platform Material Steel | ||
Load Capacity 500kg | ||
Number of Shelves 1 | ||
Weight Class Heavy Duty | ||
Foldable No | ||
Frame Material Metal | ||
Overall Length 1.092m | ||
Wheel Material Rubber | ||
Wheel Diameter 160mm | ||
Overall Height 903mm | ||
Overall Width 617mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom heavy duty trolley ideal for secured transport or storage of tools and components. The maximum strength and handling load acceptable is 500 kg.
Padlock clasp
Extreme resistance steel tubular structure
Colour grey
Related links
- Facom 2 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- RS PRO 2 Metal 2 Fixed + 2 Swivel Trolley 250 kg Load, 635 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
