Makita 1 Rear Tyre Grey 210Mm Trolley, 1.6 m, 300 kg Load, 1.08 m
- RS Stock No.:
- 267-8351
- Mfr. Part No.:
- DCU604Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€6,825.08
(exc. VAT)
€8,394.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,825.08 |
*price indicative
- RS Stock No.:
- 267-8351
- Mfr. Part No.:
- DCU604Z
- Manufacturer:
- Makita
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
| Brand | Makita | |
| Product Type | Trolley | |
| Wheel Type | Rear Tyre Grey 210Mm | |
| Load Capacity | 300kg | |
| Number of Shelves | 1 | |
| Weight Class | 112 to 114 Kg | |
| Overall Length | 1.6m | |
| Overall Height | 1.03m | |
| Platform Length | 1.6m | |
| Platform Width | 1.08m | |
| Standards/Approvals | No | |
| Overall Width | 1.08m | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Trolley | ||
Wheel Type Rear Tyre Grey 210Mm | ||
Load Capacity 300kg | ||
Number of Shelves 1 | ||
Weight Class 112 to 114 Kg | ||
Overall Length 1.6m | ||
Overall Height 1.03m | ||
Platform Length 1.6m | ||
Platform Width 1.08m | ||
Standards/Approvals No | ||
Overall Width 1.08m | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Wheelbarrow is equipped with electric and electromagnetic brakes on top of hand lever operated mechanical brake. This wheelbarrow offers three forward speeds and one reverse speed with variable speed control by switch trigger in each range.
Constant speed control automatically
Swivel lock fixes the direction of rear tyres
Warning beeper and level gauge for more convenience
Maintain speed under load to complete the most challenging jobs
Related links
- Virax Foldable Folding Trolley Steel Platform Trolley 1.08 m 580mm, 490 mm
- Treston 4 Steel Swivel Castor Trolley 300 kg Load, 1 m
- Treston 4 Steel 430 mm 1 m
- SAM Pit Jack, 1.2 m - 2.05 m 300 kg Load Capacity
- Guitel Hervieu Foldable Flatbed Steel Platform Trolley 1.05 m 1.125m, 600 mm
- Ecospill Ltd Solid Sided Polyethylene Platform Trolley 1 m 1m, 700 mm
- Treston 4 Steel Esd Safe Trolley 300 kg Load, 1 m
- SAM TM-1 Portable Metal Workbench 820 mm x 640mm x 1.08 m