Milwaukee 2 Steel 2 Fixed + 2 Swivel Trolley, 561 mm, 22 kg Load, 991 mm
- RS Stock No.:
- 269-6365
- Mfr. Part No.:
- 4932478857
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€927.48
(exc. VAT)
€1,140.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €927.48 |
*price indicative
- RS Stock No.:
- 269-6365
- Mfr. Part No.:
- 4932478857
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Platform Material | Steel | |
| Load Capacity | 22kg | |
| Number of Shelves | 2 | |
| Weight Class | Heavy Duty | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.016m | |
| Platform Length | 561mm | |
| Platform Width | 991mm | |
| Overall Width | 561mm | |
| Standards/Approvals | RoHS | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Platform Material Steel | ||
Load Capacity 22kg | ||
Number of Shelves 2 | ||
Weight Class Heavy Duty | ||
Foldable Yes | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 1.016m | ||
Platform Length 561mm | ||
Platform Width 991mm | ||
Overall Width 561mm | ||
Standards/Approvals RoHS | ||
Brakes Yes | ||
- COO (Country of Origin):
- CN
Milwaukee Trolley, 22kg Load Capacity, 2 Levels - 4932478857
This heavy duty trolley is an efficient and reliable mobile workbench designed for various industrial applications. With dimensions of 1016mm in height, 561mm in platform length, and 991mm in width, this 2-level shelf trolley facilitates easy organisation and transportation of materials. Crafted for utility, it combines strength with versatility to meet demanding tasks.
Features & Benefits
• Designed with a robust load capacity of 22 kg for heavy items
• Features 2 fixed and 2 swivel wheels for enhanced mobility
• Includes folding capability for Compact storage when not in use
• Equipped with brakes for safety and stability during use
• Offers two levels of shelving for efficient space management
• Constructed from heavy duty materials for long-lasting performance
• Features 2 fixed and 2 swivel wheels for enhanced mobility
• Includes folding capability for Compact storage when not in use
• Equipped with brakes for safety and stability during use
• Offers two levels of shelving for efficient space management
• Constructed from heavy duty materials for long-lasting performance
Applications
• Ideal for transporting tools and materials on construction sites
• Suitable for storage and movement of equipment in workshops
• Used for organising components in electronics assembly areas
• Effective in managing inventory within mechanical and electrical settings
• Serves as a practical multi-purpose utility cart for various tasks
• Suitable for storage and movement of equipment in workshops
• Used for organising components in electronics assembly areas
• Effective in managing inventory within mechanical and electrical settings
• Serves as a practical multi-purpose utility cart for various tasks
What is the overall height and structure of this trolley?
The trolley stands at an overall height of 1016mm, providing sufficient clearance for transportation needs while maintaining a sturdy structure.
How can the design enhance manoeuvrability in tight spaces?
With 2 swivel wheels integrated into its design, it offers excellent manoeuvrability, allowing for easy navigation in confined areas.
What safety features are included to prevent accidental movement?
Brakes are incorporated to ensure stability during loading and unloading, preventing any unintended movement while stationary.
Can it be used on uneven surfaces?
The heavy duty construction provides stability on uneven terrain, making it suitable for a variety of work environments.
Is there a specific maintenance routine to ensure the trolley performs optimally?
Regularly checking the wheel alignment and ensuring the brakes function correctly will help maintain performance and prolong the trolley's lifespan.
Related links
- RS PRO 2 Steel 2 Fixed + 2 Swivel Trolley 120 kg Load, 725 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Guitel Hervieu 1 Steel 2 Fixed + 2 Swivel Trolley 480 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- RS PRO 1 Steel 2 Fixed + 2 Swivel Trolley 250 kg Load, 600 mm
