RS PRO 2 Aluminium Swivel Trolley, 890 mm, 150 kg Load, 520 mm
- RS Stock No.:
- 789-8542
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€606.65
(exc. VAT)
€746.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.65 |
*price indicative
- RS Stock No.:
- 789-8542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 150kg | |
| Number of Shelves | 2 | |
| Weight Class | Medium Duty | |
| Frame Material | Aluminium | |
| Wheel Material | Rubber | |
| Overall Length | 540mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 940mm | |
| Platform Length | 890mm | |
| Platform Width | 520mm | |
| Overall Width | 905mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 150kg | ||
Number of Shelves 2 | ||
Weight Class Medium Duty | ||
Frame Material Aluminium | ||
Wheel Material Rubber | ||
Overall Length 540mm | ||
Wheel Diameter 125mm | ||
Overall Height 940mm | ||
Platform Length 890mm | ||
Platform Width 520mm | ||
Overall Width 905mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Retail Stock Trolley
Professional nestable stock trolley with folding top shelf for transporting larger goods.
4 swivel 125mm rubber castors
Folding top shelf
Top shelf capacity of 50 kg
Bottom shelf capacity of 150 kg
Related links
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- FIMM 1 2 Fixed + 2 Swivel Trolley 150 kg Load, 455 mm
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
- Treston 3 Aluminium 650 mm 530 mm
- RS PRO 2 Polyethylene Swivel Trolley, 150 kg Load
- Facom 2 4 Swivel Wheels Trolley 150 kg Load, 600 mm
