Rubbermaid Commercial Products 3 Polypropylene 2 Fixed + 2 Swivel Cart, 1.168 m, 552 mm

Subtotal (1 unit)*

€390.89

(exc. VAT)

€480.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.89

*price indicative

RS Stock No.:
794-8038
Mfr. Part No.:
1805985
Manufacturer:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Wheel Type

2 Fixed + 2 Swivel

Product Type

Cart

Number of Shelves

3

Foldable

No

Frame Material

Polypropylene

Overall Length

1.168m

Wheel Diameter

201mm

Overall Height

975mm

Platform Length

1.168m

Platform Width

552mm

Overall Width

975mm

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
BR

Janitor Cart


Professional janitor cart designed for collecting waste and transporting tools.

Smooth, easy-to-clean surface.

Zippered bag for easy rubbish removal.

Non-marking wheels/castors.

2 x Fixed Castors (20.3 cm).

2 x Swivel Castors (10.2 cm).

Material: Polypropylene.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy