NITRAS SAFETY 7710 Unisex Trousers Black 112 cm Waist
- RS Stock No.:
- 145-488
- Mfr. Part No.:
- 7710-44
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€62.49
(exc. VAT)
€76.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.49 |
*price indicative
- RS Stock No.:
- 145-488
- Mfr. Part No.:
- 7710-44
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 112 cm | |
| Number of Pockets | 5 | |
| Size | 44 | |
| Material | Polyester | |
| Series | 7710 | |
| Resistance Features | Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 112 cm | ||
Number of Pockets 5 | ||
Size 44 | ||
Material Polyester | ||
Series 7710 | ||
Resistance Features Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers are designed in classic black and made from breathable, 2 way stretch material for very high wearing comfort. The elastic waist features a raised back for a secure fit, while reinforcements on the back belt loop and crotch, along with CORDURA reinforcements on the back, knees, leg pockets, and ankles, enhance durability. The trousers boast durable triple-stitched seams and a covered button for added product protection against scratches, making them ideal for demanding work environments.
Thigh pockets with flaps
Ruler pocket and knee pockets
Adjustable hammer loop
Related links
- NITRAS SAFETY 7710 Unisex Trousers Black 107 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 31 → 35 in Waist 820mm Leg
- NITRAS SAFETY 7710 Unisex Trousers Black 32 → 36 in Waist 820mm Leg
- NITRAS SAFETY 7710 Unisex Trousers Black
- Portwest T602 Unisex Trousers Black 112 cm Waist 31in Leg
