NITRAS SAFETY 7710 Unisex Trousers Black 32 → 36 in Waist 820mm Leg

Subtotal (1 unit)*

€58.65

(exc. VAT)

€72.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€58.65

*price indicative

RS Stock No.:
146-807
Mfr. Part No.:
7710-48
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

820mm

Waist Size

32 → 36 in

Number of Pockets

5

Size

48

Material

Polyester

Series

7710

Resistance Features

Breathable

Knee Pad Pocket

Yes

Standards/Approvals

STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY Long work trousers in black are made from breathable material with a weight of 280 g/sqm, ensuring high wearing comfort. They feature an elastic waist with a raised back for added support and reinforcements made of canvas on the back, knees, leg pockets, and ankles. The trousers are constructed with durable triple stitched seams and include a covered button for product protection against scratches. Reflective elements enhance visibility, making these trousers a practical choice for work environments. Standards = STANDARD 100 by OEKO-TEX®

Thigh pockets with flaps

Ruler pocket with additional pocket

Knee pockets for protectors with insertion from above

Related links