Velilla 103005S Unisex Trousers Grey 58 cm Waist 1.11m Leg

Subtotal (1 unit)*

€32.10

(exc. VAT)

€39.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€32.10

*price indicative

RS Stock No.:
150-249
Mfr. Part No.:
103005S_08_54
Manufacturer:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

1.11m

Waist Size

58 cm

Size

54

Material

16% Polyester, 38% Elastomultiester Fibre, 46% Cotton

Resistance Features

Stretch

Series

103005S

Knee Pad Pocket

No

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Trouser features a front zip with a button closure and stylish seams highlighted by contrasting thread. It has an elastic waistband for comfort and a double safety seam for durability. Made from a stretch fabric blend of 46% cotton, 38% EME, and 16% polyester, they provide a flexible fit.

2 french pockets

2 bellow pockets with double bellows and velcro

2 back patch pockets with cover flaps and velcro

290 GSM fabric

Related links