Nine worths ADAM Men's Work Trouser Black, Grey 90 cm Waist 1.13m Leg
- RS Stock No.:
- 282-686
- Mfr. Part No.:
- 1204-G-44
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€47.53
(exc. VAT)
€58.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.53 |
*price indicative
- RS Stock No.:
- 282-686
- Mfr. Part No.:
- 1204-G-44
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black, Grey | |
| Leg Length | 1.13m | |
| Number of Pockets | 9 | |
| Waist Size | 90 cm | |
| Size | 44 in | |
| Material | Polyester, 2% Anti-Static Fibre, Cotton | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black, Grey | ||
Leg Length 1.13m | ||
Number of Pockets 9 | ||
Waist Size 90 cm | ||
Size 44 in | ||
Material Polyester, 2% Anti-Static Fibre, Cotton | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers by one nine design are crafted for those who demand durability and practicality in their workwear. Designed with a keen focus on functionality, these trousers boast a robust construction suitable for various demanding environments. Made with a thoughtfully balanced blend of polyester, cotton, and elastane, they provide both comfort and resilience.
High back design providing extra support and coverage
Water repellent properties keep you dry in wet conditions
Reinforced pockets designed for heavy duty use
Related links
- Nine worths ADAM Men's Work Trouser Black 90 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 1.13m Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 1.13m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 90 cm Waist 1.13m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 1.12m Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 98 cm Waist 1.14m Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 1.14m Leg
