Helly Hansen CHELSEA EVOLUTION Men's Work Pant Navy

Image representative of range

Subtotal (1 unit)*

€138.60

(exc. VAT)

€170.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€138.60

*price indicative

RS Stock No.:
774-700
Mfr. Part No.:
77550_591-C152
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Pant

Gender

Men

Colour

Navy

Number of Pockets

7

Size

C152

Material

94% Polyamide

Series

CHELSEA EVOLUTION

Resistance Features

Reinforcements On Knee

Knee Pad Pocket

Yes

Standards/Approvals

YKK Zipper

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Construction pant is expertly designed for mobility and comfort on the job. Crafted with 4 way stretch fabric, it ensures flexibility while offering durability in demanding work environments.

External pocket on left side with YKK zipper

Shaped waistband for improved comfort

Broad center back belt loop for extra stability and strength

Gusset in crotch for freedom of movement

Plastic covered metal buttons

Thigh pocket with fastener closure and several compartments

ID card loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy