Blaklader 1452 Men's Trousers Black
- RS Stock No.:
- 805-719
- Mfr. Part No.:
- 145218479900 - 38C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€107.10
(exc. VAT)
€131.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.10 |
*price indicative
- RS Stock No.:
- 805-719
- Mfr. Part No.:
- 145218479900 - 38C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 38C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1452 | |
| Resistance Features | Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 38C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1452 | ||
Resistance Features Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Pantalon Maintenance Stretch offers dynamic comfort and durability for working in various environments. Its lightweight, stretch fabric ensures flexibility, making it suitable for both indoor and outdoor activities in warmer weather.
Made from a durable, lightweight fabric with quick-drying properties.
Two-direction stretch enhances comfort and allows for freedom of movement.
Features preformed knees for optimal fit and additional comfort.
Equipped with reflective detailing for increased visibility during work.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 31 in Waist 29.5in Leg
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 31 in Waist 29.5in Leg
- Blaklader 7011 Female Trousers Black
- Blaklader 1466134499 Unisex Trousers Black 31 in Waist 74cm Leg
