Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-024
- Mfr. Part No.:
- 141715128900 - 46
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-024
- Mfr. Part No.:
- 141715128900 - 46
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Number of Pockets | 6 | |
| Size | 46 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 1417 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Number of Pockets 6 | ||
Size 46 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 1417 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader trousers are designed for environments requiring robust protection while ensuring maximum comfort. Crafted from durable, water-repellent material, they are Ideal for professionals prioritising safety and wearability in challenging conditions.
Constructed from 44% modacrylic and fire-retardant fabrics for enhanced protection.
Features reflective details for increased visibility in low-light conditions.
Equipped with multiple practical pockets, including knee pad and ID card pockets.
Elasticated waistband ensures superior comfort and fit during movement.
Tested for industrial washing, maintaining high standards through 50 cycles.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 7107 Female Trousers Navy Blue
- Blaklader 1417 Male Hi Vis Trousers Black, Yellow
- Blaklader 1750183286 Men's Trousers Dark Navy 36 in Waist 32.25in Leg
- Blaklader 1750183286 Men's Trousers Dark Navy 46 in Waist 32in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 42 in Waist 32in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 46 in Waist 82cm Leg
