Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-039
- Mfr. Part No.:
- 141715128900 - 56C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-039
- Mfr. Part No.:
- 141715128900 - 56C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Size | 56C | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Series | 1417 | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Size 56C | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Series 1417 | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work trouser offers exceptional comfort and protection for demanding environments, crafted from a durable, water-repellent fabric that safeguards against dirt and oil while ensuring practicality.
Constructed from a blend of modacrylic, cotton, and flame-retardant materials.
Features pre-formed knee pockets for enhanced mobility.
Includes water-repellent and anti-soiling properties.
Equipped with rear pockets and reinforced knee areas.
Belt loops with keyring and plastic zip for added functionality.
Adjustable ankle width with plastic press studs.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Male Hi Vis Trousers Black, Yellow
- Blaklader 1750183286 Men's Trousers Dark Navy 46 in Waist 32in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Black
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Grey
- Blaklader 7107 Female Trousers Navy Blue
