Blaklader 7107 Women's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

€179.90

(exc. VAT)

€221.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.90

*price indicative

RS Stock No.:
806-338
Mfr. Part No.:
710715128900 - 46
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Navy Blue

Size

46

Number of Pockets

6

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Series

7107

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader women's multi-norm trousers offer superior protection and comfort for demanding environments, crafted from a durable, water-repellent fabric designed for optimal performance and safety.

Made from a robust blend of modacrylic, cotton, and flame-retardant materials.

Hydrophobic and anti-soiling features enhance functionality in harsh conditions.

Includes multiple pockets for convenience, including knee pockets and a detachable badge pocket.

Designed with adjustable ankles and an extended back for improved fit and comfort.

Tested for industrial washing, maintaining quality after up to 50 wash cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy