Blaklader 1428 Men's Trousers Dark Navy

Subtotal (1 unit)*

€59.90

(exc. VAT)

€73.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.90

*price indicative

RS Stock No.:
806-057
Mfr. Part No.:
142818478600 - 56C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Number of Pockets

6

Size

56C

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader combines functionality with comfort in a lightweight, 2-way stretch trouser designed for industrial work. Crafted from Durable materials, it ensures comfort and optimal performance throughout the workday.

Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton, offering durability.

Designed with preformed knees for enhanced comfort during movement.

Fully free of metal and seams, meeting strict industrial safety standards.

Features practical pockets including back, leg flap, pencil, and additional storage.

Industrial wash compliant according to EN ISO 15797 for easy maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy