Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-148
- Mfr. Part No.:
- 142818479900 - 56C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-148
- Mfr. Part No.:
- 142818479900 - 56C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 56C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 56C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for industrial environments, featuring lightweight, two-way stretch fabric that offers enhanced comfort and durability throughout the workday.
Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton.
Designed with preformed knees for optimal comfort.
Completely free from metal components, making it Ideal for strict safety environments.
Suitably constructed for industrial washing according to EN ISO 15797 standards.
Includes a zip plastic closure and hidden buttons for a clean finish.
Featuring multiple pockets including back pockets and Italian pockets for practical storage.
