Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-064
- Mfr. Part No.:
- 142818479600 - 42
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-064
- Mfr. Part No.:
- 142818479600 - 42
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 42 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 42 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers offer exceptional comfort and flexibility, designed for an industrial setting. With a Durable stretch fabric, they ensure reliable performance throughout the workday.
Made from a lightweight, two-way stretch fabric for enhanced comfort.
Constructed with 50% polyester, 25% elastomultiester, and 25% cotton.
Features preformed knees to maximise comfort and movement.
Completely free of relief details and metal for safety compliance.
Suitable for industrial washing according to EN ISO 15797.
Includes multiple pockets for practical storage solutions.
