Blaklader 7011 Women's Trousers Black
- RS Stock No.:
- 806-120
- Mfr. Part No.:
- 701118479900 - 46
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-120
- Mfr. Part No.:
- 701118479900 - 46
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 46 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 46 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for industrial environments, crafted from durable, lightweight stretch fabric that provides comfort during long working hours. They feature a design tailored for women's fit, ensuring a professional appearance.
Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.
Stretch fabric allows for two-way movement, providing superior comfort throughout the day.
Preformed knees ensure an optimal fit and ease of movement in demanding tasks.
Completely devoid of any metal or embellishments, suitable for strict safety environments.
Related links
- Blaklader 7011 Female Trousers Black
- Blaklader 7011 Female Trousers Dark Navy
- Blaklader 7107 Female Trousers Navy Blue
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 1417 Male Hi Vis Trousers Black, Yellow
- Blaklader 1444183286 Unisex Trousers Black, Navy 36 in Waist 83cm Leg
