Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-284
- Mfr. Part No.:
- 142818479900 - 46
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-284
- Mfr. Part No.:
- 142818479900 - 46
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 46 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 46 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader work trouser combines durability and comfort, designed specifically for industrial environments that require stringent safety standards. Its lightweight stretch fabric enhances flexibility during demanding tasks while maintaining a sleek and practical design.
Made from a lightweight, Durable fabric blend of polyester, cotton, and elastomultiester.
Features stretch capability in both directions for increased flexibility.
Designed with preformed knees for optimal comfort during movement.
Fully metal-free construction Ideal for stringent industrial safety environments.
