Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-142
- Mfr. Part No.:
- 142818479600 - 44C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-142
- Mfr. Part No.:
- 142818479600 - 44C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 44C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 44C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader technical trousers offer superior comfort and durability, designed for industrial environments. Made from a lightweight, stretch fabric, they ensure flexibility for professional performance throughout your workday.
Manufactured from a Durable mix of 50% polyester, 25% elastomultiester, and 25% cotton.
Designed with preformed legs for optimal comfort and enhanced mobility.
Exclusively free from reliefs and metal, meeting strict safety requirements.
Suitable for industrial washing as per EN ISO 15797 standards.
Features include plastic zip, hidden buttons, and various practical pockets.
