Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-275
- Mfr. Part No.:
- 142818479600 - 58C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-275
- Mfr. Part No.:
- 142818479600 - 58C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 58C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 58C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are expertly designed garments offering functionality and comfort. Made from a Durable stretch fabric, they are suitable for industrial environments demanding safety and flexibility.
Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Features preformed knees for enhanced comfort during Active work.
Made entirely without metal components for safety in strict environments.
Allows for industrial washing according to EN ISO 15797 standards.
Elastic two-way stretch fabric ensures excellent freedom of movement.
Includes various pockets for practicality, including back pockets and a leg pocket.
