Blaklader 1428 Men's Trousers Dark Navy
- RS Stock No.:
- 806-199
- Mfr. Part No.:
- 142818478600 - 54
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-199
- Mfr. Part No.:
- 142818478600 - 54
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 54 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 54 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pant is designed for optimal comfort in industrial environments. Constructed with durable, stretchable fabric, it meets stringent safety requirements and is suitable for industrial washing.
Lightweight 2-direction stretch fabric offers increased comfort.
Crafted from a robust blend of polyester, cotton, and elastomultiester.
Preformed knees enhance fit and comfort during use.
Metal-free design ensures suitability for strict safety environments.
Helps maintain a professional appearance with hidden buttons and plastic zip.
Includes multiple pockets for functionality in various work scenarios.
Features extended hem for added length, not applicable to shorter sizes.
