Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-294
- Mfr. Part No.:
- 142818479900 - 40C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-294
- Mfr. Part No.:
- 142818479900 - 40C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 40C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 40C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader PANTALON INDUSTRIE STRETCH 2D is a Durable work trouser designed for comfort and flexibility in demanding environments. Crafted from a blend of materials, it ensures enhanced everyday wear for industrial tasks.
Stretch fabric provides two-way flexibility for ease of movement.
Manufactured from a blend of polyester, elastomultiester, and cotton.
Preformed knees enhance comfort during Active work.
Compatible with industrial washing standards for convenience.
Features include plastic zip, hidden buttons, and D-ring.
