Blaklader 7107 Women's Trousers Navy Blue

Image representative of range

Subtotal (1 unit)*

€179.90

(exc. VAT)

€221.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€179.90

*price indicative

RS Stock No.:
806-336
Mfr. Part No.:
710715128900 - 42
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Navy Blue

Number of Pockets

6

Size

42

Material

Aramid, Cotton, Fibre, Modacrylic, Polyamide

Resistance Features

Anti-Static, Flame Resistant, Metal Free, Water Repellent

Series

7107

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader work trousers are designed for women, offering exceptional comfort in demanding environments where strong protection is essential alongside usability.

Made from a soft, water-repellent, and oil-resistant material.

Features plastic buttons and zippers, eliminating metal components.

Extended back with elastic at the sides enhances comfort.

Multiple functional pockets, including a leg pocket with flap and internal card holder.

Pre-shaped knees with external kneepad pockets ensure ease of movement.

Adjustable ankles through button-presses for a tailored fit.

Tested for industrial washing, certified for up to 50 cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy