Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-021
- Mfr. Part No.:
- 141715128900 - 42
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-021
- Mfr. Part No.:
- 141715128900 - 42
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Size | 42 | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 1417 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Size 42 | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 1417 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work trousers offer high protection and comfort for demanding environments. Made from hydrophobic and oil-resistant materials, they feature practical design elements tailored for comfort during use.
Constructed from a water-repellent and dirt-resistant fabric.
Includes knee pockets for enhanced functionality.
Designed with a raised back and elasticised waist for improved comfort.
Equipped with several secure pockets for storage convenience.
Tested for up to 50 industrial wash cycles for durability.
Reflective details increase visibility in low-light conditions.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
- Herock DERO TROUSERS Men's Trousers Black, Navy Blue 42 in Waist 32in Leg
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
