Engel Workwear 2130-570 Unisex Trousers Black

Image representative of range

Subtotal (1 unit)*

€81.00

(exc. VAT)

€99.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.00

*price indicative

RS Stock No.:
839-619
Mfr. Part No.:
2130-570-20-K42
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Trousers

Gender

Unisex

Colour

Black

Number of Pockets

2

Size

42

Material

100% Cotton

Series

2130-570

Resistance Features

Highly Durable

Knee Pad Pocket

Yes

Standards/Approvals

OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear WelCot work trousers are MADE from 100% cotton, which gives you a pair of trousers with high durability, while at the same time also being breathable to wear.

Elasticated waist for a good fit

D-ring for ID card

Thigh pocket with mobile phone pocket

Knee reinforcement with CORDURA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy