Engel Workwear 2329 Men's Trousers Black
- RS Stock No.:
- 839-703
- Mfr. Part No.:
- 2329-144-20-K42
- Manufacturer:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
- RS Stock No.:
- 839-703
- Mfr. Part No.:
- 2329-144-20-K42
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 42 | |
| Number of Pockets | 3 | |
| Material | Polyester | |
| Series | 2329 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 42 | ||
Number of Pockets 3 | ||
Material Polyester | ||
Series 2329 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work trousers are designed with a focus on functionality, durability, and comfort to meet the needs of demanding work environments. They are MADE of Ripstop material with 2-way stretch, ensuring both flexibility and durability.
Made from Ripstop with 2-way stretch fabric for increased durability and flexibility
Concealed button closure to avoid scratches
Elasticated waist at the back ensures a good fit
Knee pocket with CORDURA reinforcement and Velcro closure
Related links
- Engel Workwear 2329 Men's Trousers Black
- Engel Workwear 2320-188 Men's Work Trouser Black
- Engel Workwear 2130-570 Unisex Trousers Black
- Engel Workwear 2520-154 Unisex Trousers Black, Grey
- Engel Workwear 2337-234 Unisex Trousers Dark Blue, Light Blue
- Engel Workwear 2320-188 Unisex Trousers Black
- Engel Workwear 1329 Black S 1 EA
- Engel Workwear 1329 Black XL 1 EA
