Engel Workwear 2329 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

€87.00

(exc. VAT)

€107.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.00

*price indicative

RS Stock No.:
839-704
Mfr. Part No.:
2329-144-20-K44
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Trousers

Gender

Men

Colour

Black

Size

44

Number of Pockets

3

Material

Polyester

Series

2329

Knee Pad Pocket

Yes

Standards/Approvals

OEKO TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear work trousers are designed with a focus on functionality, durability, and comfort to meet the needs of demanding work environments. They are MADE of Ripstop material with 2-way stretch, ensuring both flexibility and durability.

Made from Ripstop with 2-way stretch fabric for increased durability and flexibility

Concealed button closure to avoid scratches

Elasticated waist at the back ensures a good fit

Knee pocket with CORDURA reinforcement and Velcro closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy