Regatta Professional Men's Lined Action Trousers Men's Action Trousers Black 44 in Waist 31in Leg
- RS Stock No.:
- 236-1806
- Mfr. Part No.:
- TRJ331 R 800 044
- Manufacturer:
- Regatta Professional
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.57
(exc. VAT)
€35.14
(inc. VAT)
- RS Stock No.:
- 236-1806
- Mfr. Part No.:
- TRJ331 R 800 044
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Waist Size | 44 in | |
| Material | Polyester, Cotton | |
| Series | Men's Lined Action Trousers | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Waist Size 44 in | ||
Material Polyester, Cotton | ||
Series Men's Lined Action Trousers | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta LINED ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 44
It's colour is black
Polycotton fabric
Warm scrim lining
Part-elasticated waist
Fabric It weighs 180g/m2
Related links
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 42 in Waist 29in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 36 in Waist 33in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 40 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 44 in Waist 31in Leg
- Regatta Professional TRJ331 Men's Trousers Black 44 in Waist 30in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 111.5 cm Waist 31in Leg
- Regatta Professional TRJ331 Men's Trousers Black 44 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 44 in Waist 33in Leg

