Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 36 in Waist 33in Leg
- RS Stock No.:
- 236-1808
- Mfr. Part No.:
- TRJ331 L 540 036
- Manufacturer:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.44
(exc. VAT)
€37.44
(inc. VAT)
- RS Stock No.:
- 236-1808
- Mfr. Part No.:
- TRJ331 L 540 036
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 33in | |
| Waist Size | 36 in | |
| Size | 36L | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Repellent | |
| Series | Men's Lined Action Trousers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 33in | ||
Waist Size 36 in | ||
Size 36L | ||
Material Cotton, Polyester | ||
Resistance Features Water Repellent | ||
Series Men's Lined Action Trousers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta LINED ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 36l
It's colour is navy
Polycotton fabric
Warm scrim lining
Part-elasticated waist
Fabric It weighs 180g/m2
Related links
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 40 in Waist 33in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 42 in Waist 29in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Black 44 in Waist 31in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 92 cm Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 96 cm Waist 790mm Leg
- Regatta Professional TRJ331 Men's Trousers Black 36 in Waist 33in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 36 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 92 cm Waist 30in Leg

