Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 42 in Waist 29in Leg
- RS Stock No.:
- 236-1811
- Mfr. Part No.:
- TRJ331 S 540 042
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.48 |
*price indicative
- RS Stock No.:
- 236-1811
- Mfr. Part No.:
- TRJ331 S 540 042
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Action Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 42 in | |
| Number of Pockets | 5 | |
| Size | 42 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Repellent | |
| Series | Men's Lined Action Trousers | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Action Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 42 in | ||
Number of Pockets 5 | ||
Size 42 in | ||
Material Cotton, Polyester | ||
Resistance Features Water Repellent | ||
Series Men's Lined Action Trousers | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta LINED ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 42s
It's colour is navy
Polycotton fabric
Warm scrim lining
Part-elasticated waist
Fabric It weighs 180g/m2
Related links
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 36 in Waist 33in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Navy 40 in Waist 33in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 107 cm Waist 29in Leg
- Regatta Professional Men's Lined Action Trousers Men's Action Trousers Black 44 in Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 107 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 102 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 42 in Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 81 cm Waist 29in Leg
